MFR Recommended
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MAX208IDW | |
|---|---|
DigiKey Part Number | 296-33348-5-ND |
Manufacturer | |
Manufacturer Product Number | MAX208IDW |
Description | IC TRANSCEIVER FULL 4/4 24SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4/4 Transceiver Full RS232 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX208IDW Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Texas Instruments | Data Rate 120Kbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 4/4 | Supplier Device Package 24-SOIC |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TRS208IDBR | Texas Instruments | 2.804 | 296-24998-1-ND | 2,10000 € | MFR Recommended |
| ADM208EARZ-REEL | Analog Devices Inc. | 1.555 | ADM208EARZ-REELCT-ND | 3,96000 € | Similar |
| MAX208CWG+ | Analog Devices Inc./Maxim Integrated | 69 | MAX208CWG+-ND | 11,97000 € | Similar |
| MAX208EEWG+ | Analog Devices Inc./Maxim Integrated | 38 | MAX208EEWG+-ND | 7,74000 € | Parametric Equivalent |
| MAX236EWG+ | Analog Devices Inc./Maxim Integrated | 114 | MAX236EWG+-ND | 16,40000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 2,33235 € | 932,94 € |
| Unit Price without VAT: | 2,33235 € |
|---|---|
| Unit Price with VAT: | 2,77550 € |




