SP207EEA-L is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 3,86797 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 3,47973 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 4,11000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 2,30560 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 2,82000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 753
Unit Price: 2,53000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 116
Unit Price: 12,38000 €
Datasheet

Similar


Texas Instruments
In Stock: 283
Unit Price: 2,42000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.535
Unit Price: 2,16000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 7
Unit Price: 13,76000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 9,48914 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 71
Unit Price: 20,30000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 700
Unit Price: 2,15873 €
Datasheet

Similar


Texas Instruments
In Stock: 7.970
Unit Price: 2,82000 €
Datasheet
5/3 Transceiver Full RS232 24-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP207EEA-L

DigiKey Part Number
1016-1497-5-ND
Manufacturer
Manufacturer Product Number
SP207EEA-L
Description
IC TRANSCEIVER FULL 5/3 24SSOP
Customer Reference
Detailed Description
5/3 Transceiver Full RS232 24-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SP207EEA-L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
500 mV
Manufacturer
MaxLinear, Inc.
Data Rate
230kbps
Packaging
Tube
Voltage - Supply
4.5V ~ 5.5V
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
24-SSOP (0.209", 5.30mm Width)
Number of Drivers/Receivers
5/3
Supplier Device Package
24-SSOP
Duplex
Full
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADM207ARSZAnalog Devices Inc.0505-ADM207ARSZ-ND3,86797 €Similar
ADM207ARSZ-REELAnalog Devices Inc.0ADM207ARSZ-REELTR-ND3,47973 €Similar
ADM207EARSZAnalog Devices Inc.0ADM207EARSZ-ND4,11000 €Similar
ADM207EARSZ-REELAnalog Devices Inc.0505-ADM207EARSZ-REELTR-ND2,30560 €Similar
ICL3207ECAZRenesas Electronics Corporation0ICL3207ECAZ-ND2,82000 €Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types