Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SP207ECA-L/TR | |
|---|---|
DigiKey Part Number | SP207ECA-L/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SP207ECA-L/TR |
Description | IC TRANSCEIVER FULL 5/3 24SSOP |
Customer Reference | |
Detailed Description | 5/3 Transceiver Full RS232 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SP207ECA-L/TR Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer MaxLinear, Inc. | Data Rate 120Kbps |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 24-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 5/3 | Supplier Device Package 24-SSOP |
Duplex Full |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM207ARSZ | Analog Devices Inc. | 0 | 505-ADM207ARSZ-ND | 3,89890 € | Similar |
| ADM207ARSZ-REEL | Analog Devices Inc. | 0 | ADM207ARSZ-REELTR-ND | 3,50757 € | Similar |
| ADM207EARSZ | Analog Devices Inc. | 0 | ADM207EARSZ-ND | 4,15000 € | Similar |
| ADM207EARSZ-REEL | Analog Devices Inc. | 0 | 505-ADM207EARSZ-REELTR-ND | 2,32405 € | Similar |
| ICL3207ECAZ | Renesas Electronics Corporation | 0 | ICL3207ECAZ-ND | 2,84000 € | Similar |





