Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SP206ET-L/TR | |
|---|---|
DigiKey Part Number | SP206ET-L/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SP206ET-L/TR |
Description | IC TRANSCEIVER FULL 4/3 24SOIC |
Customer Reference | |
Detailed Description | 4/3 Transceiver Full RS232 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SP206ET-L/TR Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer MaxLinear, Inc. | Data Rate 120Kbps |
Packaging Tape & Reel (TR) | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 4/3 | Supplier Device Package 24-SOIC |
Duplex Full |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM206ARZ | Analog Devices Inc. | 13 | ADM206ARZ-ND | 9,61000 € | Similar |
| ADM206ARZ-REEL | Analog Devices Inc. | 0 | ADM206ARZ-REELTR-ND | 5,85316 € | Similar |
| ADM206EARZ | Analog Devices Inc. | 216 | ADM206EARZ-ND | 8,74000 € | Similar |
| ADM206EARZ-REEL | Analog Devices Inc. | 0 | ADM206EARZ-REELTR-ND | 5,27887 € | Similar |
| MAX206CWG+ | Analog Devices Inc./Maxim Integrated | 67 | MAX206CWG+-ND | 11,97000 € | Similar |





