SP206CT-L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 13
Unit Price: 9,45000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 5,75422 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 216
Unit Price: 8,59000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 5,18967 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 628
Unit Price: 11,76000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 8,46106 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 12,95733 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 11,63085 €
Datasheet

Similar


Texas Instruments
In Stock: 283
Unit Price: 2,38000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.535
Unit Price: 2,12000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 700
Unit Price: 2,18593 €
Datasheet

Similar


Texas Instruments
In Stock: 7.970
Unit Price: 2,78000 €
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 67
Unit Price: 11,76000 €
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 13,53000 €
Datasheet
4/3 Transceiver Full RS232 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP206CT-L

DigiKey Part Number
1016-1496-5-ND
Manufacturer
Manufacturer Product Number
SP206CT-L
Description
IC TRANSCEIVER FULL 4/3 24SOIC
Customer Reference
Detailed Description
4/3 Transceiver Full RS232 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SP206CT-L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MaxLinear, Inc.
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
4/3
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
120Kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types