SP1485EMN-L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 2.817
Unit Price: 3,87000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 6.288
Unit Price: 3,87000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 873
Unit Price: 3,87000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 149
Unit Price: 3,60000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.907
Unit Price: 3,60000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.472
Unit Price: 2,65000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 8.901
Unit Price: 2,65000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 7.098
Unit Price: 3,28000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 5.036
Unit Price: 3,28000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 6.270
Unit Price: 3,28000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 152
Unit Price: 3,00000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 5.778
Unit Price: 3,00000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.171
Unit Price: 2,90000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 6.532
Unit Price: 2,90000 €
Datasheet
1/1 Transceiver Half RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP1485EMN-L

DigiKey Part Number
SP1485EMN-L-ND
Manufacturer
Manufacturer Product Number
SP1485EMN-L
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SP1485EMN-L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
20 mV
Manufacturer
MaxLinear, Inc.
Data Rate
20Mbps
Packaging
Tube
Voltage - Supply
4.75V ~ 5.25V
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS422, RS485
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
8-SOIC
Duplex
Half
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (79)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADM1485ARZAnalog Devices Inc.2.817505-ADM1485ARZ-ND3,87000 €Similar
ADM1485ARZ-REELAnalog Devices Inc.6.288ADM1485ARZ-REELCT-ND3,87000 €Similar
ADM1485ARZ-REEL7Analog Devices Inc.873ADM1485ARZ-REEL7CT-ND3,87000 €Similar
ADM1485JRZAnalog Devices Inc.149505-ADM1485JRZ-ND3,60000 €Similar
ADM1485JRZ-REELAnalog Devices Inc.2.907ADM1485JRZ-REELCT-ND3,60000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types