
ADM4851ARZ-REEL7 | |
|---|---|
DigiKey Part Number | ADM4851ARZ-REEL7TR-ND - Tape & Reel (TR) ADM4851ARZ-REEL7CT-ND - Cut Tape (CT) ADM4851ARZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM4851ARZ-REEL7 |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADM4851ARZ-REEL7 Models |
Category | Receiver Hysteresis 20 mV |
Manufacturer Analog Devices Inc. | Data Rate 500kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,87000 € | 2,87 € |
| 10 | 2,15600 € | 21,56 € |
| 25 | 1,97720 € | 49,43 € |
| 100 | 1,78050 € | 178,05 € |
| 250 | 1,68656 € | 421,64 € |
| 500 | 1,66444 € | 832,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,58343 € | 1.583,43 € |
| 2.000 | 1,54511 € | 3.090,22 € |
| 3.000 | 1,52591 € | 4.577,73 € |
| 5.000 | 1,50465 € | 7.523,25 € |
| Unit Price without VAT: | 2,87000 € |
|---|---|
| Unit Price with VAT: | 3,41530 € |


