Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SP1485ECN-L/TR | |
|---|---|
DigiKey Part Number | SP1485ECN-L/TR-ND - Tape & Reel (TR) 1016-SP1485ECN-L/TRCT-ND - Cut Tape (CT) 1016-SP1485ECN-L/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP1485ECN-L/TR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SP1485ECN-L/TR Models |
Category | Receiver Hysteresis 20 mV |
Manufacturer MaxLinear, Inc. | Data Rate 20Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADM1485ARZ | Analog Devices Inc. | 2.817 | 505-ADM1485ARZ-ND | 3,87000 € | Similar |
| ADM1485ARZ-REEL | Analog Devices Inc. | 6.288 | ADM1485ARZ-REELCT-ND | 3,87000 € | Similar |
| ADM1485ARZ-REEL7 | Analog Devices Inc. | 873 | ADM1485ARZ-REEL7CT-ND | 3,87000 € | Similar |
| ADM1485JRZ | Analog Devices Inc. | 149 | 505-ADM1485JRZ-ND | 3,60000 € | Similar |
| ADM1485JRZ-REEL | Analog Devices Inc. | 2.907 | ADM1485JRZ-REELCT-ND | 3,60000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,34000 € | 1,34 € |
| 10 | 0,97400 € | 9,74 € |
| 25 | 0,88400 € | 22,10 € |
| 100 | 0,78500 € | 78,50 € |
| 250 | 0,73784 € | 184,46 € |
| 500 | 0,70934 € | 354,67 € |
| 1.000 | 0,70256 € | 702,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,66118 € | 1.652,95 € |
| 5.000 | 0,64628 € | 3.231,40 € |
| 7.500 | 0,63881 € | 4.791,07 € |
| 12.500 | 0,63054 € | 7.881,75 € |
| Unit Price without VAT: | 1,34000 € |
|---|---|
| Unit Price with VAT: | 1,59460 € |


