Direct

MXL86282S-ABE-R | |
|---|---|
DigiKey Part Number | 1016-MXL86282S-ABE-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MXL86282S-ABE-R |
Description | WEB-SMART 10-PORT 2.5 GIGABIT ET |
Customer Reference | |
Detailed Description | Ethernet Switch IEEE 802.3, 10/100/1000 Base-T/TX PHY I2C, SPI Interface PG-FCLBGA-277 |
Datasheet | Datasheet |
Category | Interface I2C, SPI |
Manufacturer MaxLinear, Inc. | Standards IEEE 802.3, 10/100/1000 Base-T/TX PHY |
Packaging Tape & Reel (TR) | Voltage - Supply 0.8V, 1.2V, 1.8V, 3.3V |
Part Status Discontinued at DigiKey | Operating Temperature 0°C ~ 70°C |
Protocol Ethernet | Package / Case 277-TFBGA, FCBGA |
Function Switch | Supplier Device Package PG-FCLBGA-277 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MXL86282S-ABE-T | MaxLinear, Inc. | 0 | 1016-MXL86282S-ABE-T-ND | 22,08023 € | Direct |


