Direct

MXL86281S-ABE-R | |
|---|---|
DigiKey Part Number | 1016-MXL86281S-ABE-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MXL86281S-ABE-R |
Description | WEB-SMART 16-PORT 2.5 GIGABIT ET |
Customer Reference | |
Detailed Description | Ethernet Switch IEEE 802.3, 10/100/1000 Base-T/TX PHY GPIO, I2C, JTAG, SPI, UART Interface PG-FCLBGA-277 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | - | |
Protocol | Ethernet | |
Function | Switch | |
Interface | GPIO, I2C, JTAG, SPI, UART | |
Standards | IEEE 802.3, 10/100/1000 Base-T/TX PHY | |
Voltage - Supply | 0.76V ~ 0.84V, 1.14V ~ 1.26V, 1.71V ~ 1.89V, 3.14V ~ 3.46V | |
Current - Supply | 393mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Package / Case | 277-TFBGA, FCBGA | |
Supplier Device Package | PG-FCLBGA-277 | |
Grade | - | |
Qualification | - |

