
MXL86252L-ABB-T | |
|---|---|
DigiKey Part Number | 1016-MXL86252L-ABB-T-ND |
Manufacturer | |
Manufacturer Product Number | MXL86252L-ABB-T |
Description | 5 PORT 2.5G ETHERNET SWITCH COMM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Ethernet Switch IEEE 802.3, 10/100/1000 Base-T PHY GPIO, I2C, SPI, UART Interface PG-FCLBGA-277 |
Datasheet | Datasheet |
Category | Standards IEEE 802.3, 10/100/1000 Base-T PHY |
Manufacturer MaxLinear, Inc. | Voltage - Supply 0.76V ~ 0.84V, 1.14V ~ 1.26V, 1.71V ~ 1.89V, 3.14V ~ 3.46V |
Packaging Tray | Current - Supply 242mA |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Protocol Ethernet | Package / Case 277-TFBGA, FCBGA |
Function Switch | Supplier Device Package PG-FCLBGA-277 |
Interface GPIO, I2C, SPI, UART |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,39000 € | 20,39 € |
| 10 | 16,35200 € | 163,52 € |
| 25 | 15,34320 € | 383,58 € |
| 100 | 14,23460 € | 1.423,46 € |
| 250 | 13,70616 € | 3.426,54 € |
| 500 | 13,38776 € | 6.693,88 € |
| Unit Price without VAT: | 20,39000 € |
|---|---|
| Unit Price with VAT: | 24,26410 € |

