Similar

MXL7204EVB | |
|---|---|
DigiKey Part Number | 1016-2203-ND |
Manufacturer | |
Manufacturer Product Number | MXL7204EVB |
Description | EVAL BOARD FOR MXL7204 |
Customer Reference | |
Detailed Description | MXL7204 - 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 4A, 4A |
Manufacturer MaxLinear, Inc. | Voltage - Input 4.5V ~ 20V |
Packaging Bulk | Regulator Topology Buck |
Part Status Obsolete | Frequency - Switching 780kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 2 Non-Isolated Outputs | Utilized IC / Part MXL7204 |
Voltage - Output 3.3V, 1.8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XR79103EVB | MaxLinear, Inc. | 0 | XR79103EVB-ND | 32,98250 € | Similar |


