
XR79103EVB | |
|---|---|
DigiKey Part Number | XR79103EVB-ND |
Manufacturer | |
Manufacturer Product Number | XR79103EVB |
Description | EVAL BOARD FOR XR79103 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | XR79103 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Input 4.5V ~ 22V |
Manufacturer MaxLinear, Inc. | Regulator Topology Buck |
Packaging Bulk | Frequency - Switching 800kHz |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Down | Utilized IC / Part XR79103 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
Current - Output 3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 32,98250 € | 131,93 € |
| Unit Price without VAT: | 32,98250 € |
|---|---|
| Unit Price with VAT: | 39,24918 € |

