Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



LP2951CS-L-3-3/TR | |
|---|---|
DigiKey Part Number | 1016-LP2951CS-L-3-3/TR-ND - Tape & Reel (TR) 1016-LP2951CS-L-3-3/TRCT-ND - Cut Tape (CT) 1016-LP2951CS-L-3-3/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2951CS-L-3-3/TR |
Description | IC REG LINEAR 3.3V 100MA 8-SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 170 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 12 mA |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 30V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 8-SOIC |
Voltage Dropout (Max) 0.45V @ 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP2951-30D | Texas Instruments | 2.951 | 296-33332-5-ND | 1,90000 € | Similar |
| LP2951-30DR | Texas Instruments | 3.991 | 296-31676-1-ND | 1,86000 € | Similar |
| LP2951-33D | Texas Instruments | 2.238 | 296-26121-5-ND | 0,91000 € | Similar |
| LP2951-33DR | Texas Instruments | 13.746 | 296-26122-1-ND | 0,65000 € | Similar |
| LP2951-33DRG4 | Texas Instruments | 0 | LP2951-33DRG4-ND | 0,24665 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,33900 € | 3,39 € |
| 25 | 0,30320 € | 7,58 € |
| 100 | 0,26410 € | 26,41 € |
| 250 | 0,24536 € | 61,34 € |
| 500 | 0,23404 € | 117,02 € |
| 1.000 | 0,22476 € | 224,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,21495 € | 537,38 € |
| 5.000 | 0,20904 € | 1.045,20 € |
| 7.500 | 0,20607 € | 1.545,53 € |
| 12.500 | 0,20280 € | 2.535,00 € |
| 17.500 | 0,20088 € | 3.515,40 € |
| 25.000 | 0,19903 € | 4.975,75 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |



