


LP2951-50DR | |
|---|---|
DigiKey Part Number | 296-31677-2-ND - Tape & Reel (TR) 296-31677-1-ND - Cut Tape (CT) 296-31677-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2951-50DR |
Description | IC REG LIN POS ADJ 100MA 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LP2951-50DR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 120 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 14 mA |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 30V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 1.235V (5V) | Supplier Device Package 8-SOIC |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.6V @ 100mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,53000 € | 5,30 € |
| 25 | 0,47720 € | 11,93 € |
| 100 | 0,41910 € | 41,91 € |
| 250 | 0,39136 € | 97,84 € |
| 500 | 0,37464 € | 187,32 € |
| 1.000 | 0,36150 € | 361,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,34634 € | 865,85 € |
| 5.000 | 0,33759 € | 1.687,95 € |
| 7.500 | 0,33320 € | 2.499,00 € |
| 12.500 | 0,32834 € | 4.104,25 € |
| 17.500 | 0,32551 € | 5.696,43 € |
| 25.000 | 0,32277 € | 8.069,25 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |




