Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



LP2950ACN-L-5-0 | |
|---|---|
DigiKey Part Number | 1016-1390-ND |
Manufacturer | |
Manufacturer Product Number | LP2950ACN-L-5-0 |
Description | IC REG LINEAR 5V 100MA TO92-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 170 µA |
Packaging Bulk | Current - Supply (Max) 12 mA |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Input (Max) 30V | Supplier Device Package TO-92-3 |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
Voltage Dropout (Max) 0.45V @ 100mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP2950ACZ-5.0/NOPB | Texas Instruments | 2.148 | LP2950ACZ-5.0NS/NOPB-ND | 1,01000 € | Direct |
| L78L05ABZ | STMicroelectronics | 17.096 | 497-1009-ND | 0,32000 € | Similar |
| L78L05ACZ | STMicroelectronics | 13.298 | 497-2952-ND | 0,20000 € | Similar |
| L78L05CZ | STMicroelectronics | 6.377 | 497-7268-ND | 0,31000 € | Similar |
| LP2950ACZ-5.0/LFT7 | Texas Instruments | 397 | 296-LP2950ACZ-5.0/LFT7CT-ND | 0,88000 € | Similar |






