Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



LP2950ACN-L-3-3/TR | |
|---|---|
DigiKey Part Number | LP2950ACN-L-3-3/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LP2950ACN-L-3-3/TR |
Description | IC REG LINEAR 3.3V 100MA TO92-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92-3 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 170 µA |
Packaging Tape & Reel (TR) | Current - Supply (Max) 12 mA |
Part Status Obsolete | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Input (Max) 30V | Supplier Device Package TO-92-3 |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 0.45V @ 100mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L78L33ABZ-AP | STMicroelectronics | 6.431 | 497-7287-1-ND | 0,32000 € | Similar |
| L78L33ACZ-AP | STMicroelectronics | 4.250 | 497-16175-1-ND | 0,27000 € | Similar |
| L78L33ACZTR | STMicroelectronics | 12.013 | 497-16176-1-ND | 0,27000 € | Similar |
| LP2950-33LPRE3 | Texas Instruments | 5.634 | 296-LP2950-33LPRE3CT-ND | 0,56000 € | Similar |
| LP2950ACZ-3.3/NOPB | Texas Instruments | 0 | LP2950ACZ-3.3/NOPB-ND | 0,97000 € | Similar |







