



LP2950ACZ-3.3RAG | |
|---|---|
DigiKey Part Number | LP2950ACZ-3.3RAGOSTR-ND - Tape & Reel (TR) LP2950ACZ-3.3RAGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LP2950ACZ-3.3RAG |
Description | IC REG LINEAR 3.3V 100MA TO92 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TO-92 (TO-226) |
Datasheet | Datasheet |
EDA/CAD Models | LP2950ACZ-3.3RAG Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 120 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Supply (Max) 12 mA |
Part Status Active | Protection Features Over Current, Over Temperature |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-226-3, TO-92-3 Long Body, Formed Leads |
Voltage - Input (Max) 30V | Supplier Device Package TO-92 (TO-226) |
Voltage - Output (Min/Fixed) 3.3V | Base Product Number |
Voltage Dropout (Max) 0.45V @ 100mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L78L33ABZ-AP | STMicroelectronics | 6.431 | 497-7287-1-ND | 0,32000 € | Similar |
| L78L33ACZ-AP | STMicroelectronics | 4.250 | 497-16175-1-ND | 0,27000 € | Similar |
| L78L33ACZTR | STMicroelectronics | 12.013 | 497-16176-1-ND | 0,27000 € | Similar |
| LP2950-33LPRE3 | Texas Instruments | 5.634 | 296-LP2950-33LPRE3CT-ND | 0,56000 € | Similar |
| LP2950CZ-3.3/LFT3 | Texas Instruments | 11.652 | 296-LP2950CZ-3.3/LFT3CT-ND | 0,89000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 10 | 0,55400 € | 5,54 € |
| 25 | 0,49920 € | 12,48 € |
| 100 | 0,43870 € | 43,87 € |
| 250 | 0,40984 € | 102,46 € |
| 500 | 0,39246 € | 196,23 € |
| 1.000 | 0,37933 € | 379,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,35567 € | 711,34 € |
| 4.000 | 0,34625 € | 1.385,00 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

