Similar
Similar
Similar
Similar
Similar
Similar

CLC4007ISO14X | |
|---|---|
DigiKey Part Number | 1016-1952-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CLC4007ISO14X |
Description | IC OPAMP VFB 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CLC4007ISO14X Models |
Category | Current - Input Bias 1.3 µA |
Mfr | Voltage - Input Offset 500 µV |
Packaging Tape & Reel (TR) | Current - Supply 2.6mA (x4 Channels) |
Part Status Obsolete | Current - Output / Channel 100 mA |
Amplifier Type | Voltage - Supply Span (Min) 2.7 V |
Number of Circuits 4 | Voltage - Supply Span (Max) 12.6 V |
Output Type Rail-to-Rail | Operating Temperature -40°C ~ 125°C |
Slew Rate 225V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 260 MHz | Package / Case 14-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 90 MHz | Supplier Device Package 14-SOIC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8054ARZ | Analog Devices Inc. | 392 | 505-AD8054ARZ-ND | 8,14000 € | Similar |
| AD8054ARZ-REEL | Analog Devices Inc. | 0 | AD8054ARZ-REELTR-ND | 4,76770 € | Similar |
| AD8054ARZ-REEL7 | Analog Devices Inc. | 2.032 | AD8054ARZ-REEL7CT-ND | 8,14000 € | Similar |
| ADA4891-4ARZ | Analog Devices Inc. | 202 | 505-ADA4891-4ARZ-ND | 3,78000 € | Similar |
| LMH6644MAX/NOPB | Texas Instruments | 20.767 | 296-35336-1-ND | 3,20000 € | Similar |




