Similar
Similar
Similar
Similar

CLC4007ISO14MTR | |
|---|---|
DigiKey Part Number | 1016-2024-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CLC4007ISO14MTR |
Description | IC OPAMP VFB 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CLC4007ISO14MTR Models |
Category | Current - Input Bias 1.3 µA |
Mfr | Voltage - Input Offset 500 µV |
Packaging Tape & Reel (TR) | Current - Supply 2.6mA (x4 Channels) |
Part Status Obsolete | Current - Output / Channel 100 mA |
Amplifier Type | Voltage - Supply Span (Min) 2.7 V |
Number of Circuits 4 | Voltage - Supply Span (Max) 12.6 V |
Output Type Rail-to-Rail | Operating Temperature -40°C ~ 85°C |
Slew Rate 225V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 260 MHz | Package / Case 14-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 90 MHz | Supplier Device Package 14-SOIC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMH6644MA/NOPB | Texas Instruments | 173 | LMH6644MA/NOPB-ND | 3,35000 € | Similar |
| LMH6644MAX/NOPB | Texas Instruments | 20.779 | 296-35336-1-ND | 3,20000 € | Similar |
| MAX4020ESD+ | Analog Devices Inc./Maxim Integrated | 181 | MAX4020ESD+-ND | 9,63000 € | Similar |
| OPA4820IDR | Texas Instruments | 4.535 | OPA4820IDR-ND | 5,84727 € | Similar |



