Similar
Similar
Similar
Similar
Similar
Similar
Similar

CLC1605IST5X | |
|---|---|
DigiKey Part Number | 1016-1945-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CLC1605IST5X |
Description | IC OPAMP CFA 1 CIRCUIT SOT23-5 |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | CLC1605IST5X Models |
Category | Voltage - Input Offset 10 mV |
Mfr | Current - Supply 12mA |
Packaging Tape & Reel (TR) | Current - Output / Channel 280 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Slew Rate 2500V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.5 GHz | Package / Case SC-74A, SOT-753 |
-3db Bandwidth 1.2 GHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 19 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8014ARTZ-REEL7 | Analog Devices Inc. | 9.087 | 505-AD8014ARTZ-REEL7CT-ND | 4,01000 € | Similar |
| EL5165IWZ-T7A | Renesas Electronics Corporation | 230 | EL5165IWZ-T7ACT-ND | 3,90000 € | Similar |
| LMH6702MF/NOPB | Texas Instruments | 1.861 | LMH6702MF/NOPBCT-ND | 4,33000 € | Similar |
| LMH6702MFX/NOPB | Texas Instruments | 72 | 296-LMH6702MFX/NOPBCT-ND | 3,68000 € | Similar |
| LMH6723MF/NOPB | Texas Instruments | 1.522 | LMH6723MF/NOPBCT-ND | 3,03000 € | Similar |




