
LMH6702MFX/NOPB | |
|---|---|
DigiKey Part Number | 296-LMH6702MFX/NOPBTR-ND - Tape & Reel (TR) 296-LMH6702MFX/NOPBCT-ND - Cut Tape (CT) 296-LMH6702MFX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH6702MFX/NOPB |
Description | IC OPAMP CFA 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 1 Circuit SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMH6702MFX/NOPB Models |
Category | Current - Supply 12.5mA |
Mfr | Current - Output / Channel 80 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 12 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 3100V/µs | Package / Case SC-74A, SOT-753 |
-3db Bandwidth 1.7 GHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 6 µA | Base Product Number |
Voltage - Input Offset 1 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8001ARTZ-REEL7 | Analog Devices Inc. | 1.681 | 505-AD8001ARTZ-REEL7CT-ND | 5,35000 € | Similar |
| AD8009JRTZ-REEL7 | Analog Devices Inc. | 1.362 | 505-AD8009JRTZ-REEL7CT-ND | 5,05000 € | Similar |
| MAX4104EUK+T | Analog Devices Inc./Maxim Integrated | 1.919 | MAX4104EUK+TCT-ND | 7,79000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 € | 4,17 € |
| 10 | 3,17200 € | 31,72 € |
| 25 | 2,92240 € | 73,06 € |
| 100 | 2,64800 € | 264,80 € |
| 250 | 2,52268 € | 630,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,29331 € | 6.879,93 € |
| Unit Price without VAT: | 4,17000 € |
|---|---|
| Unit Price with VAT: | 4,96230 € |



