Similar
Similar
Similar
Similar
Similar
Similar
Similar

CLC1200ISO8X | |
|---|---|
DigiKey Part Number | 1016-1944-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CLC1200ISO8X |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CLC1200ISO8X Models |
Category | Voltage - Input Offset 125 µV |
Mfr | Current - Supply 1.3mA |
Packaging Tape & Reel (TR) | Current - Output / Channel 20 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 4.6 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Slew Rate 1.2V/µs | Mounting Type Surface Mount |
-3db Bandwidth 700 kHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 500 pA | Supplier Device Package 8-SOIC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4077-1ARZ | Analog Devices Inc. | 182 | 505-ADA4077-1ARZ-ND | 2,92000 € | Similar |
| INA128U | Texas Instruments | 1.949 | INA128U-ND | 14,00000 € | Similar |
| INA128U/2K5 | Texas Instruments | 3.639 | 296-35901-1-ND | 12,59000 € | Similar |
| INA128UA | Texas Instruments | 0 | INA128UA-ND | 9,58000 € | Similar |
| INA128UA/2K5 | Texas Instruments | 12.401 | 296-26057-1-ND | 8,13000 € | Similar |




