Similar

CLC1005ISO8MTR | |
|---|---|
DigiKey Part Number | 1016-2013-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CLC1005ISO8MTR |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CLC1005ISO8MTR Models |
Category | Current - Input Bias 3 µA |
Mfr | Voltage - Input Offset 1.4 mV |
Packaging Tape & Reel (TR) | Current - Supply 4.2mA |
Part Status Obsolete | Current - Output / Channel 55 mA |
Amplifier Type | Voltage - Supply Span (Min) 2.5 V |
Number of Circuits 1 | Voltage - Supply Span (Max) 5.5 V |
Output Type Rail-to-Rail | Operating Temperature -40°C ~ 85°C |
Slew Rate 145V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 90 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 90 MHz | Supplier Device Package 8-SOIC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMH6639MAX/NOPB | Texas Instruments | 4.209 | 296-49750-1-ND | 1,53000 € | Similar |


