
LMH6639MAX/NOPB | |
|---|---|
DigiKey Part Number | 296-49750-2-ND - Tape & Reel (TR) 296-49750-1-ND - Cut Tape (CT) 296-49750-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMH6639MAX/NOPB |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMH6639MAX/NOPB Models |
Category | Current - Input Bias 1.4 µA |
Mfr | Voltage - Input Offset 1.3 mV |
Series | Current - Supply 4.18mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 112 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 200V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 90 MHz | Supplier Device Package 8-SOIC |
-3db Bandwidth 228 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMH6639MA/NOPB | Texas Instruments | 203 | LMH6639MA/NOPB-ND | 1,90000 € | Parametric Equivalent |
| LMH6639MA/NOPB | Rochester Electronics, LLC | 10.605 | 2156-LMH6639MA/NOPB-296-ND | 1,44483 € | Parametric Equivalent |
| LMH6639MA/NOPB | Rochester Electronics, LLC | 675 | 2156-LMH6639MA/NOPB-ND | 1,44483 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 1,12600 € | 11,26 € |
| 25 | 1,02400 € | 25,60 € |
| 100 | 0,91170 € | 91,17 € |
| 250 | 0,85820 € | 214,55 € |
| 500 | 0,82594 € | 412,97 € |
| 1.000 | 0,82312 € | 823,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,77138 € | 1.928,45 € |
| 5.000 | 0,75449 € | 3.772,45 € |
| 7.500 | 0,74604 € | 5.595,30 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,82070 € |

