
MAXREFDES16# | |
|---|---|
DigiKey Part Number | MAXREFDES16#-ND |
Manufacturer | |
Manufacturer Product Number | MAXREFDES16# |
Description | REFERENCE DESIGN NOVATO |
Customer Reference | |
Detailed Description | DS8500, MAX4729, MAX5216, MAX6133, MAX9620, MAX11213, MAX15006 - Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | Temperature | |
Sensing Range | -200°C ~ 850°C | |
Interface | Analog and Digital | |
Sensitivity | ±1°C | |
Voltage - Supply | 12V ~ 40V | |
Embedded | Yes, MCU, 16-Bit | |
Contents | Board(s) | |
Utilized IC / Part | DS8500, MAX4729, MAX5216, MAX6133, MAX9620, MAX11213, MAX15006 | |
Note | - | |
Base Product Number |









