


MAX15006AATT+T | |
|---|---|
DigiKey Part Number | MAX15006AATT+TTR-ND - Tape & Reel (TR) MAX15006AATT+TCT-ND - Cut Tape (CT) MAX15006AATT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX15006AATT+T |
Description | IC REG LINEAR 3.3V 50MA 6-TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA 6-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX15006AATT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 17 µA | |
Current - Supply (Max) | 150 µA | |
PSRR | 66dB (100Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-TDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,06000 € | 4,06 € |
| 10 | 3,08400 € | 30,84 € |
| 25 | 2,84120 € | 71,03 € |
| 100 | 2,57400 € | 257,40 € |
| 250 | 2,44656 € | 611,64 € |
| 500 | 2,36972 € | 1.184,86 € |
| 1.000 | 2,30647 € | 2.306,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,23972 € | 5.599,30 € |
| Unit Price without VAT: | 4,06000 € |
|---|---|
| Unit Price with VAT: | 4,83140 € |






