
MAX9636AXT+T | |
|---|---|
DigiKey Part Number | MAX9636AXT+TTR-ND - Tape & Reel (TR) MAX9636AXT+TCT-ND - Cut Tape (CT) MAX9636AXT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9636AXT+T |
Description | IC OPAMP GP 1 CIRCUIT SC70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX9636AXT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.9V/µs | |
Gain Bandwidth Product | 1.5 MHz | |
Current - Input Bias | 0.1 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 36µA | |
Current - Output / Channel | 55 mA | |
Voltage - Supply Span (Min) | 2.1 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,59000 € | 1,59 € |
| 10 | 1,17000 € | 11,70 € |
| 25 | 1,06440 € | 26,61 € |
| 100 | 0,94850 € | 94,85 € |
| 250 | 0,89320 € | 223,30 € |
| 500 | 0,85986 € | 429,93 € |
| 1.000 | 0,85823 € | 858,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,80346 € | 2.008,65 € |
| 5.000 | 0,78599 € | 3.929,95 € |
| 7.500 | 0,77725 € | 5.829,38 € |
| Unit Price without VAT: | 1,59000 € |
|---|---|
| Unit Price with VAT: | 1,89210 € |












