
MAX9615AXA+T | |
|---|---|
DigiKey Part Number | MAX9615AXA+TTR-ND - Tape & Reel (TR) MAX9615AXA+TCT-ND - Cut Tape (CT) MAX9615AXA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9615AXA+T |
Description | IC OPAMP GP 2 CIRCUIT SC70-8 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail SC-70-8 |
Datasheet | Datasheet |
EDA/CAD Models | MAX9615AXA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.3V/µs | |
Gain Bandwidth Product | 2.8 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 23 µV | |
Current - Supply | 220µA (x2 Channels) | |
Current - Output / Channel | 275 mA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TFSOP (0.049", 1.25mm Width) | |
Supplier Device Package | SC-70-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,37000 € | 3,37 € |
| 10 | 2,54500 € | 25,45 € |
| 25 | 2,33800 € | 58,45 € |
| 100 | 2,11060 € | 211,06 € |
| 250 | 2,00216 € | 500,54 € |
| 500 | 1,98824 € | 994,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,82620 € | 4.565,50 € |
| Unit Price without VAT: | 3,37000 € |
|---|---|
| Unit Price with VAT: | 4,01030 € |









