
MAX8686ETL+ | |
|---|---|
DigiKey Part Number | MAX8686ETL+-ND |
Manufacturer | |
Manufacturer Product Number | MAX8686ETL+ |
Description | IC REG BUCK ADJ 25A 40TQFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.7V 1 Output 25A 40-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX8686ETL+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 40-TQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,96000 € | 18,96 € |
| 10 | 15,17200 € | 151,72 € |
| 50 | 13,65400 € | 682,70 € |
| 100 | 13,18420 € | 1.318,42 € |
| 250 | 12,68820 € | 3.172,05 € |
| 500 | 12,38924 € | 6.194,62 € |
| Unit Price without VAT: | 18,96000 € |
|---|---|
| Unit Price with VAT: | 22,56240 € |











