
MAX15021ATI+T | |
|---|---|
DigiKey Part Number | 175-MAX15021ATI+TTR-ND - Tape & Reel (TR) 175-MAX15021ATI+TCT-ND - Cut Tape (CT) 175-MAX15021ATI+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX15021ATI+T |
Description | IC REG BUCK ADJ 2A/4A DL 28TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 2A, 4A 28-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX15021ATI+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 500kHz ~ 4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-TQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,36000 € | 9,36 € |
| 10 | 7,32300 € | 73,23 € |
| 25 | 6,81440 € | 170,36 € |
| 100 | 6,25420 € | 625,42 € |
| 250 | 5,98736 € | 1.496,84 € |
| 500 | 5,82650 € | 2.913,25 € |
| 1.000 | 5,69407 € | 5.694,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 5,55432 € | 13.885,80 € |
| Unit Price without VAT: | 9,36000 € |
|---|---|
| Unit Price with VAT: | 11,13840 € |







