Filter IC Elliptic, Low Pass Switched Capacitor 8th Order 10kHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX7404CSA+

DigiKey Part Number
MAX7404CSA+-ND
Manufacturer
Manufacturer Product Number
MAX7404CSA+
Description
IC FILTER 10KHZ LOWPASS 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Filter IC Elliptic, Low Pass Switched Capacitor 8th Order 10kHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX7404CSA+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Filter Type
Elliptic, Low Pass Switched Capacitor
Frequency - Cutoff or Center
10kHz
Number of Filters
1
Filter Order
8th
Voltage - Supply
2.7V ~ 3.6V
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Factory Stock: 300
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
19,50000 €9,50 €
107,42900 €74,29 €
256,91080 €172,77 €
1006,34180 €634,18 €
3006,02453 €1.807,36 €
5005,90722 €2.953,61 €
1.0005,77268 €5.772,68 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,50000 €
Unit Price with VAT:11,30500 €