Series Voltage Reference IC Fixed 4.096V V ±0.05% 5 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6164AESA+

DigiKey Part Number
MAX6164AESA+-ND
Manufacturer
Manufacturer Product Number
MAX6164AESA+
Description
IC VREF SERIES 0.05% 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 4.096V V ±0.05% 5 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX6164AESA+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 0.1Hz to 10Hz
50µVp-p
Manufacturer
Analog Devices Inc./Maxim Integrated
Noise - 10Hz to 10kHz
50µVrms
Packaging
Tube
Voltage - Input
4.296V ~ 12.6V
Part Status
Active
Current - Supply
120µA
Reference Type
Series
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
4.096V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Current - Output
5 mA
Supplier Device Package
8-SOIC
Tolerance
±0.05%
Base Product Number
Temperature Coefficient
5ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX6164AESA+Analog Devices Inc./Maxim Integrated793MAX6164AESA+-ND6,99000 €Direct
ADR292ERZAnalog Devices Inc.1.995ADR292ERZ-ND18,37000 €Similar
ADR292ERZ-REELAnalog Devices Inc.0ADR292ERZ-REELTR-ND11,48571 €Similar
ADR292FRZAnalog Devices Inc.74ADR292FRZ-ND14,83000 €Similar
ADR292FRZ-REEL7Analog Devices Inc.0ADR292FRZ-REEL7TR-ND9,32714 €Similar
In-Stock: 793
Factory Stock: 31.700
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
16,99000 €6,99 €
105,41200 €54,12 €
255,01760 €125,44 €
1004,58390 €458,39 €
3004,34217 €1.302,65 €
5004,25274 €2.126,37 €
1.0004,15021 €4.150,21 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,99000 €
Unit Price with VAT:8,31810 €