


MAX4173TEUT+T | |
|---|---|
DigiKey Part Number | MAX4173TEUT+TTR-ND - Tape & Reel (TR) MAX4173TEUT+TCT-ND - Cut Tape (CT) MAX4173TEUT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4173TEUT+T |
Description | IC CURRENT SENSE 1 CIRCUIT SOT6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4173TEUT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
-3db Bandwidth | 1.7 MHz | |
Current - Input Bias | 700 µA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 420µA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 28 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,33000 € | 4,33 € |
| 10 | 3,29400 € | 32,94 € |
| 25 | 3,03720 € | 75,93 € |
| 100 | 2,75420 € | 275,42 € |
| 250 | 2,61928 € | 654,82 € |
| 500 | 2,53798 € | 1.268,99 € |
| 1.000 | 2,47106 € | 2.471,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,40042 € | 6.001,05 € |
| Unit Price without VAT: | 4,33000 € |
|---|---|
| Unit Price with VAT: | 5,15270 € |


