0/3 Receiver RS422, RS485 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3098EBESE+

DigiKey Part Number
MAX3098EBESE+-ND
Manufacturer
Manufacturer Product Number
MAX3098EBESE+
Description
IC TRANSCEIVER 0/3 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0/3 Receiver RS422, RS485 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX3098EBESE+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Type
Receiver
Protocol
RS422, RS485
Number of Drivers/Receivers
0/3
Duplex
-
Receiver Hysteresis
40 mV
Data Rate
32Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 176
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
122,77000 €22,77 €
1018,32200 €183,22 €
5016,53860 €826,93 €
10015,98670 €1.598,67 €
25015,40384 €3.850,96 €
50015,05256 €7.526,28 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:22,77000 €
Unit Price with VAT:27,09630 €