Direct
Similar
Similar
Similar
Similar

MAX2601ESA-T | |
|---|---|
DigiKey Part Number | MAX2601ESA-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX2601ESA-T |
Description | RF TRANS NPN 15V 1GHZ 8-SOIC-EP |
Customer Reference | |
Detailed Description | RF Transistor NPN 15V 1.2A 1GHz 6.4W Surface Mount 8-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX2601ESA-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 15V | |
Frequency - Transition | 1GHz | |
Noise Figure (dB Typ @ f) | 3.3dB @ 836MHz | |
Gain | 11.6dB | |
Power - Max | 6.4W | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 250mA, 3V | |
Current - Collector (Ic) (Max) | 1.2A | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOIC-EP | |
Base Product Number |







