
MAX1847EEE+ | |
|---|---|
DigiKey Part Number | MAX1847EEE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1847EEE+ |
Description | IC REG CTRLR FLYBACK 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Flyback Regulator Negative Output Step-Up/Step-Down DC-DC Controller IC 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1847EEE+ Models |
Category | Frequency - Switching 100kHz ~ 500kHz |
Manufacturer Analog Devices Inc./Maxim Integrated | Duty Cycle (Max) 96% |
Packaging Tube | Synchronous Rectifier No |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Enable, Frequency Control |
Function Step-Up/Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Negative | Mounting Type Surface Mount |
Topology Flyback | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 16-QSOP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 3V ~ 16.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,08000 € | 8,08 € |
| 10 | 6,29100 € | 62,91 € |
| 25 | 5,84240 € | 146,06 € |
| 100 | 5,34940 € | 534,94 € |
| 300 | 5,07443 € | 1.522,33 € |
| 500 | 4,97278 € | 2.486,39 € |
| 1.000 | 4,85624 € | 4.856,24 € |
| Unit Price without VAT: | 8,08000 € |
|---|---|
| Unit Price with VAT: | 9,61520 € |











