
DS2502P-E48+T&R | |
|---|---|
DigiKey Part Number | DS2502P-E48+T&RTR-ND - Tape & Reel (TR) DS2502P-E48+T&RCT-ND - Cut Tape (CT) DS2502P-E48+T&RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS2502P-E48+T&R |
Description | IC EPROM 1KBIT 1-WIRE 6TSOC |
Customer Reference | |
Detailed Description | EPROM - OTP Memory IC 1Kbit 1-Wire® 6-TSOC |
Datasheet | Datasheet |
EDA/CAD Models | DS2502P-E48+T&R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EPROM - OTP | |
Memory Size | ||
Memory Organization | 128 x 8 | |
Memory Interface | 1-Wire® | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.8V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-TSOC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,42000 € | 3,42 € |
| 10 | 3,18500 € | 31,85 € |
| 25 | 3,09040 € | 77,26 € |
| 50 | 3,01900 € | 150,95 € |
| 100 | 2,94730 € | 294,73 € |
| 250 | 2,85320 € | 713,30 € |
| 500 | 2,78268 € | 1.391,34 € |
| 1.000 | 2,71302 € | 2.713,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 2,57715 € | 10.308,60 € |
| Unit Price without VAT: | 3,42000 € |
|---|---|
| Unit Price with VAT: | 4,06980 € |

