
ACMS201209A800 | |
|---|---|
DigiKey Part Number | 5262-ACMS201209A800TR-ND - Tape & Reel (TR) 5262-ACMS201209A800CT-ND - Cut Tape (CT) 5262-ACMS201209A800DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACMS201209A800 |
Description | FERRITE BEAD 80 OHM 0805 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 80 Ohms 1 Power Line Ferrite Bead 0805 (2012 Metric) 3A 40mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 3A |
Manufacturer Max Echo | DC Resistance (DCR) (Max) 40mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.041" (1.05mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Impedance @ Frequency 80 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BBPY00201209800Y00 | Pulse Electronics | 12.590 | 553-BBPY00201209800Y00CT-ND | 0,09000 € | Parametric Equivalent |
| HCB 2012KF-800T30 | TAI-TECH Advanced Electronics Co., Ltd. | 5.051 | 4816-HCB2012KF-800T30CT-ND | 0,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05600 € | 0,56 € |
| 25 | 0,04840 € | 1,21 € |
| 50 | 0,04340 € | 2,17 € |
| 100 | 0,03890 € | 3,89 € |
| 250 | 0,03356 € | 8,39 € |
| 500 | 0,02984 € | 14,92 € |
| 1.000 | 0,02642 € | 26,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02031 € | 81,24 € |
| 8.000 | 0,01757 € | 140,56 € |
| 12.000 | 0,01606 € | 192,72 € |
| 20.000 | 0,01571 € | 314,20 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

