
HCB 2012KF-800T30 | |
|---|---|
DigiKey Part Number | 4816-HCB2012KF-800T30TR-ND - Tape & Reel (TR) 4816-HCB2012KF-800T30CT-ND - Cut Tape (CT) 4816-HCB2012KF-800T30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCB 2012KF-800T30 |
Description | FERRITE BEAD 80 OHM 0805 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 80 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 3A 40mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TAI-TECH Advanced Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 80 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 40mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05300 € | 0,53 € |
| 25 | 0,04480 € | 1,12 € |
| 50 | 0,03920 € | 1,96 € |
| 100 | 0,03440 € | 3,44 € |
| 250 | 0,02900 € | 7,25 € |
| 500 | 0,02540 € | 12,70 € |
| 1.000 | 0,02220 € | 22,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,01672 € | 66,88 € |
| 8.000 | 0,01436 € | 114,88 € |
| 12.000 | 0,01308 € | 156,96 € |
| 20.000 | 0,01183 € | 236,60 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

