
P1108B | |
|---|---|
DigiKey Part Number | 4321-P1108B-ND |
Manufacturer | |
Manufacturer Product Number | P1108B |
Description | DIFFERENTIAL PROBE, 100MHZ, 800V |
Customer Reference | |
Detailed Description | 1:100, 10:1 Active Differential 100MHz Black and Red Oscilloscope Probe Test Lead 4M Input Resistance 800V |
Datasheet | Datasheet |
Category | Attenuation Value 1:100, 10:1 |
Manufacturer MATRIX TECHNOLOGY INC. | Bandwidth 100MHz |
Series | Resistance - Input 4M |
Packaging Bulk | Voltage - Max 800V |
Part Status Active | Capacitance - Input 1.25pF |
Type Active Differential | Color Black and Red |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 624,68000 € | 624,68 € |
| 2 | 620,42500 € | 1.240,85 € |
| 3 | 616,17667 € | 1.848,53 € |
| 5 | 611,92800 € | 3.059,64 € |
| 10 | 607,67900 € | 6.076,79 € |
| 15 | 603,42933 € | 9.051,44 € |
| 20 | 599,17950 € | 11.983,59 € |
| 30 | 594,93000 € | 17.847,90 € |
| 50 | 586,43100 € | 29.321,55 € |
| Unit Price without VAT: | 624,68000 € |
|---|---|
| Unit Price with VAT: | 743,36920 € |









