
P-5205A | |
|---|---|
DigiKey Part Number | 4321-P-5205A-ND |
Manufacturer | |
Manufacturer Product Number | P-5205A |
Description | Differential Probe50MHz 500X/50X |
Customer Reference | |
Detailed Description | 500:50 Differential 50MHz Black, Red Oscilloscope Probe Test Lead 4M, 8M Input Resistance 1300V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MATRIX TECHNOLOGY INC. | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Type | Differential | |
Attenuation Value | 500:50 | |
Bandwidth | 50MHz | |
Resistance - Input | 4M, 8M | |
Voltage - Max | 1300V | |
Capacitance - Input | 7pF | |
Color | Black, Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 351,12000 € | 351,12 € |
| 2 | 344,24000 € | 688,48 € |
| 3 | 339,93667 € | 1.019,81 € |
| 4 | 335,63500 € | 1.342,54 € |
| 5 | 331,33200 € | 1.656,66 € |
| 10 | 327,02800 € | 3.270,28 € |
| 50 | 318,42200 € | 15.921,10 € |
| 100 | 309,81600 € | 30.981,60 € |
| Unit Price without VAT: | 351,12000 € |
|---|---|
| Unit Price with VAT: | 417,83280 € |








