
P-5210A | |
|---|---|
DigiKey Part Number | 4321-P-5210A-ND |
Manufacturer | |
Manufacturer Product Number | P-5210A |
Description | Probe 100MHZ, 500X/50X |
Customer Reference | |
Detailed Description | 500:50 Differential 100MHz Black, Red Oscilloscope Probe Test Lead 4M, 8M Input Resistance 1300V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MATRIX TECHNOLOGY INC. | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Type | Differential | |
Attenuation Value | 500:50 | |
Bandwidth | 100MHz | |
Resistance - Input | 4M, 8M | |
Voltage - Max | 1300V | |
Capacitance - Input | 7pF | |
Color | Black, Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 394,15000 € | 394,15 € |
| 2 | 390,71000 € | 781,42 € |
| 3 | 387,27000 € | 1.161,81 € |
| 4 | 382,96750 € | 1.531,87 € |
| 5 | 378,66400 € | 1.893,32 € |
| 6 | 374,36167 € | 2.246,17 € |
| 10 | 370,05800 € | 3.700,58 € |
| 30 | 365,75500 € | 10.972,65 € |
| 50 | 361,45200 € | 18.072,60 € |
| Unit Price without VAT: | 394,15000 € |
|---|---|
| Unit Price with VAT: | 469,03850 € |







