
MCR-6200A | |
|---|---|
DigiKey Part Number | 4321-MCR-6200A-ND |
Manufacturer | |
Manufacturer Product Number | MCR-6200A |
Description | LCR METER 12HZ-200KHZ |
Customer Reference | |
Detailed Description | Testing Components LCR Meter |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MATRIX TECHNOLOGY INC. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | LCR Meter | |
For Use With/Related Products | Testing Components | |
Specifications | 12Hz ~ 200KHz Continuous Frequency, 0.05% Accuracy, RS232, USB HOST, USB DEVICE | |
Weight | 27.5 lbs (12.5 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.189,01000 € | 1.189,01 € |
| 2 | 1.184,76000 € | 2.369,52 € |
| 3 | 1.181,36000 € | 3.544,08 € |
| 4 | 1.177,11250 € | 4.708,45 € |
| 5 | 1.172,86200 € | 5.864,31 € |
| 6 | 1.168,61333 € | 7.011,68 € |
| 7 | 1.164,36286 € | 8.150,54 € |
| 10 | 1.155,86400 € | 11.558,64 € |
| Unit Price without VAT: | 1.189,01000 € |
|---|---|
| Unit Price with VAT: | 1.414,92190 € |




