
MCR-5100 | |
|---|---|
DigiKey Part Number | 4321-MCR-5100-ND |
Manufacturer | |
Manufacturer Product Number | MCR-5100 |
Description | LCR METER 40Hz-100KHZ,RS-232,USB |
Customer Reference | |
Detailed Description | Testing Components LCR Meter |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MATRIX TECHNOLOGY INC. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | LCR Meter | |
For Use With/Related Products | Testing Components | |
Specifications | 40Hz ~ 100KHz, in Total 38 Frequency Points, 0.1% Accuracy, RS232, USB HOST | |
Weight | 16.8 lbs (7.6 kg) |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 585,21000 € | 585,21 € |
| 2 | 582,62500 € | 1.165,25 € |
| 3 | 580,04333 € | 1.740,13 € |
| 4 | 577,46250 € | 2.309,85 € |
| 5 | 572,30000 € | 2.861,50 € |
| 6 | 568,85667 € | 3.413,14 € |
| Unit Price without VAT: | 585,21000 € |
|---|---|
| Unit Price with VAT: | 696,39990 € |









