
APS-7200 | |
|---|---|
DigiKey Part Number | 4321-APS-7200-ND |
Manufacturer | |
Manufacturer Product Number | APS-7200 |
Description | PROGRAMMBLE AC POWER SOURCE 2KVA |
Customer Reference | |
Detailed Description | 150VAC ~ 300VAC Output Bench (AC to AC) Power Supply LED 8.4 ~ 16.8A Output Features |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MATRIX TECHNOLOGY INC. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bench (AC to AC) | |
Voltage - Supply | 220VAC | |
Number of Outputs | 1 | |
Voltage - Output | 150VAC ~ 300VAC | |
Current - Output | 8.4 ~ 16.8A | |
Display Type | LED | |
Number of Characters | 8 (2) | |
Size / Dimension | 21.063" L x 18.898" W x 8.858" H (535.00mm x 480.00mm x 225.00mm) | |
Features | - | |
Power (Watts) | - | |
Accuracy - Voltmeter; Ammeter | ±0.5% FS | |
Voltage Regulation - Line | - | |
Voltage Regulation - Load | - | |
Current Regulation - Line | - | |
Current Regulation - Load | - | |
Ripple | - | |
Weight | - |
| Bulk: | 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.419,99000 € | 1.419,99 € |
| 2 | 1.415,68500 € | 2.831,37 € |
| 3 | 1.411,38333 € | 4.234,15 € |
| 4 | 1.407,08000 € | 5.628,32 € |
| 5 | 1.402,77800 € | 7.013,89 € |
| Unit Price without VAT: | 1.419,99000 € |
|---|---|
| Unit Price with VAT: | 1.689,78810 € |



