
APS-7100 | |
|---|---|
DigiKey Part Number | 4321-APS-7100-ND |
Manufacturer | |
Manufacturer Product Number | APS-7100 |
Description | PROGRAMMBLE AC POWER SOURCE 1KVA |
Customer Reference | |
Detailed Description | 150VAC ~ 300VAC Output Bench (AC to AC) Power Supply LED 4.2 ~ 8.4A Output Features |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MATRIX TECHNOLOGY INC. | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Type | Bench (AC to AC) | |
Voltage - Supply | 220VAC | |
Number of Outputs | 1 | |
Voltage - Output | 150VAC ~ 300VAC | |
Current - Output | 4.2 ~ 8.4A | |
Display Type | LED | |
Number of Characters | 8 (2) | |
Size / Dimension | 20.276" L x 18.898" W x 5.315" H (515.00mm x 480.00mm x 135.00mm) | |
Features | - | |
Power (Watts) | - | |
Accuracy - Voltmeter; Ammeter | ±0.5% FS | |
Voltage Regulation - Line | - | |
Voltage Regulation - Load | - | |
Current Regulation - Line | - | |
Current Regulation - Load | - | |
Ripple | - | |
Weight | - |
| Case: | 500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.058,54000 € | 1.058,54 € |
| 2 | 1.054,23500 € | 2.108,47 € |
| 3 | 1.049,93333 € | 3.149,80 € |
| 4 | 1.045,63000 € | 4.182,52 € |
| 5 | 1.041,32600 € | 5.206,63 € |
| Unit Price without VAT: | 1.058,54000 € |
|---|---|
| Unit Price with VAT: | 1.259,66260 € |





