
APS-6100B | |
|---|---|
DigiKey Part Number | 4321-APS-6100B-ND |
Manufacturer | |
Manufacturer Product Number | APS-6100B |
Description | 3.3A, 1KW, Isolate output 300V |
Customer Reference | |
Detailed Description | 0 ~ 300VAC Output Bench (AC to AC) Power Supply LCD 3.3A Output 1000W Features |
Datasheet | Datasheet |
Category | Current - Output 3.3A |
Manufacturer MATRIX TECHNOLOGY INC. | Display Type LCD |
Packaging Bulk | Number of Characters 4 |
Part Status Active | Size / Dimension 16.000" L x 11.600" W x 12.000" H (406.00mm x 295.00mm x 305.00mm) |
Type Bench (AC to AC) | Power (Watts) 1000W |
Voltage - Supply 220VAC | Accuracy - Voltmeter; Ammeter 0.5% + 2 digits |
Number of Outputs 1 | Weight 26 lbs (11.8 kg) |
Voltage - Output 0 ~ 300VAC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 437,70000 € | 437,70 € |
| 2 | 433,45000 € | 866,90 € |
| 3 | 429,20000 € | 1.287,60 € |
| 4 | 424,95000 € | 1.699,80 € |
| 5 | 420,70000 € | 2.103,50 € |
| 10 | 416,45100 € | 4.164,51 € |
| Unit Price without VAT: | 437,70000 € |
|---|---|
| Unit Price with VAT: | 520,86300 € |




