Similar
Similar
Similar
Similar

LK202-25-FB | |
|---|---|
DigiKey Part Number | LK202-25-FB-ND |
Manufacturer | |
Manufacturer Product Number | LK202-25-FB |
Description | LCD MODULE 40 DIG 20 X 2 |
Customer Reference | |
Detailed Description | Character Display Module 5 x 8 Dots FFSTN - Double Film Super-Twisted Nematic I2C, RS-232, TTL 116.00mm x 37.00mm x 29.00mm |
Datasheet | Datasheet |
Category | Character Size 5.55mm H x 3.20mm W |
Manufacturer Matrix Orbital | Outline L x W x H 116.00mm x 37.00mm x 29.00mm |
Series | Viewing Area 73.50mm L x 11.50mm W |
Packaging Bulk | Voltage - Supply 4.75V ~ 5.25V |
Part Status Obsolete | Dot Size 0.60mm W x 0.65mm H |
Number of Characters 40.0 | Interface I2C, RS-232, TTL |
Display Format 20 x 2 | Operating Temperature 0°C ~ 50°C |
Character Format 5 x 8 Dots | Text Color Blue |
Display Type FFSTN - Double Film Super-Twisted Nematic | Background Color Black |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LK202-25-FA | Matrix Orbital | 0 | LK202-25-FA-ND | 50,85000 € | Similar |
| LK202-25-FG | Matrix Orbital | 0 | LK202-25-FG-ND | 55,20000 € | Similar |
| LK202-25-IY | Matrix Orbital | 0 | 635-1028-ND | 50,85000 € | Similar |
| LK202-25-R | Matrix Orbital | 0 | 635-1019-ND | 50,85000 € | Similar |



