
LK202-25-FG | |
|---|---|
DigiKey Part Number | LK202-25-FG-ND |
Manufacturer | |
Manufacturer Product Number | LK202-25-FG |
Description | LCD MODULE 40 DIG 20 X 2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Character Display Module 5 x 8 Dots FFSTN - Double Film Super-Twisted Nematic I2C, RS-232, TTL 116.00mm x 37.00mm x 29.00mm |
Datasheet | Datasheet |
Category | Outline L x W x H 116.00mm x 37.00mm x 29.00mm |
Manufacturer Matrix Orbital | Viewing Area 73.50mm L x 11.50mm W |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Bulk | Dot Size 0.60mm W x 0.65mm H |
Part Status Active | Interface I2C, RS-232, TTL |
Number of Characters 40.0 | Operating Temperature 0°C ~ 50°C |
Display Format 20 x 2 | Text Color Green |
Character Format 5 x 8 Dots | Background Color Black |
Display Type FFSTN - Double Film Super-Twisted Nematic | Base Product Number |
Character Size 5.55mm H x 3.20mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,20000 € | 55,20 € |
| 100 | 49,54080 € | 4.954,08 € |
| Unit Price without VAT: | 55,20000 € |
|---|---|
| Unit Price with VAT: | 65,68800 € |

